
C14610B0100024 | |
|---|---|
DigiKey Part Number | 889-1564-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0100024 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | A10 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,66000 Kč | 481,66 Kč |
| 10 | 409,27500 Kč | 4 092,75 Kč |
| 30 | 378,74533 Kč | 11 362,36 Kč |
| 50 | 365,34500 Kč | 18 267,25 Kč |
| 100 | 347,91590 Kč | 34 791,59 Kč |
| 250 | 326,15568 Kč | 81 538,92 Kč |
| 500 | 310,60944 Kč | 155 304,72 Kč |
| Unit Price without VAT: | 481,66000 Kč |
|---|---|
| Unit Price with VAT: | 582,80860 Kč |


