
C14610A03250010 | |
|---|---|
DigiKey Part Number | C14610A03250010-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A03250010 |
Description | INSERT MALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 15A |
Packaging Bulk | Contact Type heavy|mate®, C146 E, EE |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size E16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 389,97500 Kč | 3 899,75 Kč |
| Unit Price without VAT: | 389,97500 Kč |
|---|---|
| Unit Price with VAT: | 471,86975 Kč |










