
C146 21R016 603 8 | |
|---|---|
DigiKey Part Number | C14621R0166038-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R016 603 8 |
Description | CONN HOOD TOP ENTRY SZE16 M40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M40 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry | Base Product Number |
Size E16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 642,49700 Kč | 6 424,97 Kč |
| Unit Price without VAT: | 642,49700 Kč |
|---|---|
| Unit Price with VAT: | 777,42137 Kč |






