
C146 21R016 507 8 | |
|---|---|
DigiKey Part Number | C14621R0165078-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R016 507 8 |
Description | CONN HOOD SIDE ENTRY SZE16 M40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 401,02740 Kč | 20 051,37 Kč |
| Unit Price without VAT: | 401,02740 Kč |
|---|---|
| Unit Price with VAT: | 485,24315 Kč |






