
C146 21R016 501 8 | |
|---|---|
DigiKey Part Number | C14621R0165018-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R016 501 8 |
Description | CONN HOOD SIDE ENTRY SZE16 M40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size E16 |
Manufacturer Amphenol Tuchel Industrial | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 412,61900 Kč | 20 630,95 Kč |
| Unit Price without VAT: | 412,61900 Kč |
|---|---|
| Unit Price with VAT: | 499,26899 Kč |






