Female Insert without Contacts Gray 17+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10B017 500 12

DigiKey Part Number
C14610B01750012-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10B017 500 12
Description
INSERT FEMALE 17POS+1GND CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 17+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
17+Ground
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
-
Contact Type
heavy|mate®, C146 D, DD, M
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10354,88200 Kč3 548,82 Kč
Manufacturers Standard Package
Unit Price without VAT:354,88200 Kč
Unit Price with VAT:429,40722 Kč