
C09131N0142002U | |
|---|---|
DigiKey Part Number | 361-1303-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131N0142002U |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131N0142002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert M16-14 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| 10 | 454,96400 Kč | 4 549,64 Kč |
| 25 | 426,47760 Kč | 10 661,94 Kč |
| 50 | 406,12660 Kč | 20 306,33 Kč |
| 105 | 385,42333 Kč | 40 469,45 Kč |
| 315 | 356,70737 Kč | 112 362,82 Kč |
| 525 | 344,09762 Kč | 180 651,25 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |





