



C09131H0142002U | |
|---|---|
DigiKey Part Number | 361-1291-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131H0142002U |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131H0142002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 14 | Features Strain Relief |
Shell Size - Insert M16-14 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,10000 Kč | 751,10 Kč |
| 10 | 638,36000 Kč | 6 383,60 Kč |
| 25 | 598,39280 Kč | 14 959,82 Kč |
| 50 | 569,84800 Kč | 28 492,40 Kč |
| 100 | 542,67230 Kč | 54 267,23 Kč |
| 300 | 502,24697 Kč | 150 674,09 Kč |
| Unit Price without VAT: | 751,10000 Kč |
|---|---|
| Unit Price with VAT: | 908,83100 Kč |







