
C09131F0051002U | |
|---|---|
DigiKey Part Number | 361-1333-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131F0051002U |
Description | CONN PLUG FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131F0051002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,83000 Kč | 549,83 Kč |
| 10 | 467,24700 Kč | 4 672,47 Kč |
| 25 | 438,00000 Kč | 10 950,00 Kč |
| 50 | 417,10160 Kč | 20 855,08 Kč |
| 100 | 397,20510 Kč | 39 720,51 Kč |
| 300 | 367,61090 Kč | 110 283,27 Kč |
| 500 | 354,61504 Kč | 177 307,52 Kč |
| Unit Price without VAT: | 549,83000 Kč |
|---|---|
| Unit Price with VAT: | 665,29430 Kč |






