
C091 61G014 110 2 | |
|---|---|
DigiKey Part Number | C09161G0141102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 61G014 110 2 |
Description | CONN RCPT FMALE 14P SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 61G014 110 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert M16-14 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| 10 | 416,39000 Kč | 4 163,90 Kč |
| 25 | 390,31920 Kč | 9 757,98 Kč |
| 50 | 371,69400 Kč | 18 584,70 Kč |
| 105 | 352,75038 Kč | 37 038,79 Kč |
| 315 | 326,46625 Kč | 102 836,87 Kč |
| 525 | 314,92520 Kč | 165 335,73 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |


