
C091 31H014 100 2 | |
|---|---|
DigiKey Part Number | 889-2208-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H014 100 2 |
Description | CONN PLUG MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H014 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 14 | Features Strain Relief |
Shell Size - Insert M16-14 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,30000 Kč | 734,30 Kč |
| 10 | 624,14500 Kč | 6 241,45 Kč |
| 25 | 585,08000 Kč | 14 627,00 Kč |
| 50 | 557,16520 Kč | 27 858,26 Kč |
| 100 | 530,59430 Kč | 53 059,43 Kč |
| 300 | 491,06833 Kč | 147 320,50 Kč |
| Unit Price without VAT: | 734,30000 Kč |
|---|---|
| Unit Price with VAT: | 888,50300 Kč |







