
C091 61G003 110 2 | |
|---|---|
DigiKey Part Number | C09161G0031102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 61G003 110 2 |
Description | CONN RCPT FMALE 3P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 61G003 110 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 10 | 192,01800 Kč | 1 920,18 Kč |
| 25 | 179,99440 Kč | 4 499,86 Kč |
| 50 | 171,39760 Kč | 8 569,88 Kč |
| 105 | 162,65638 Kč | 17 078,92 Kč |
| 315 | 150,53156 Kč | 47 417,44 Kč |
| 525 | 145,20691 Kč | 76 233,63 Kč |
| 1 050 | 138,28487 Kč | 145 199,11 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |








