
C091 31W004 200 2 | |
|---|---|
DigiKey Part Number | C09131W0042002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31W004 200 2 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M16-4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 178,69510 Kč | 17 869,51 Kč |
| Unit Price without VAT: | 178,69510 Kč |
|---|---|
| Unit Price with VAT: | 216,22107 Kč |







