
C091 31T005 100 2 | |
|---|---|
DigiKey Part Number | C09131T0051002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31T005 100 2 |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31T005 100 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,39000 Kč | 264,39 Kč |
| 10 | 224,66700 Kč | 2 246,67 Kč |
| 25 | 210,59280 Kč | 5 264,82 Kč |
| 50 | 200,53920 Kč | 10 026,96 Kč |
| 100 | 190,96980 Kč | 19 096,98 Kč |
| 300 | 176,73510 Kč | 53 020,53 Kč |
| 500 | 170,48522 Kč | 85 242,61 Kč |
| 1 000 | 162,35865 Kč | 162 358,65 Kč |
| Unit Price without VAT: | 264,39000 Kč |
|---|---|
| Unit Price with VAT: | 319,91190 Kč |








