


C091 31H005 101 2 | |
|---|---|
DigiKey Part Number | C09131H0051012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H005 101 2 |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H005 101 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 | Features Strain Relief |
Shell Size - Insert M16-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,30000 Kč | 553,30 Kč |
| 10 | 470,22900 Kč | 4 702,29 Kč |
| 25 | 440,79000 Kč | 11 019,75 Kč |
| 50 | 419,75840 Kč | 20 987,92 Kč |
| 100 | 399,73680 Kč | 39 973,68 Kč |
| 300 | 369,95397 Kč | 110 986,19 Kč |
| 500 | 356,87738 Kč | 178 438,69 Kč |
| Unit Price without VAT: | 553,30000 Kč |
|---|---|
| Unit Price with VAT: | 669,49300 Kč |









