
C091 31T003 100 2 | |
|---|---|
DigiKey Part Number | 889-2209-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31T003 100 2 |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31T003 100 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,72000 Kč | 218,72 Kč |
| 10 | 185,90800 Kč | 1 859,08 Kč |
| 25 | 174,25560 Kč | 4 356,39 Kč |
| 50 | 165,93180 Kč | 8 296,59 Kč |
| 100 | 158,01220 Kč | 15 801,22 Kč |
| 300 | 146,23283 Kč | 43 869,85 Kč |
| 500 | 141,06076 Kč | 70 530,38 Kč |
| 1 000 | 134,33600 Kč | 134 336,00 Kč |
| Unit Price without VAT: | 218,72000 Kč |
|---|---|
| Unit Price with VAT: | 264,65120 Kč |









