
C091 31S008 100 2 | |
|---|---|
DigiKey Part Number | C09131S0081002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31S008 100 2 |
Description | CONN RCPT MALE 8POS SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31S008 100 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,22000 Kč | 206,22 Kč |
| 10 | 175,22200 Kč | 1 752,22 Kč |
| 25 | 164,24880 Kč | 4 106,22 Kč |
| 50 | 156,40420 Kč | 7 820,21 Kč |
| 100 | 148,93870 Kč | 14 893,87 Kč |
| 300 | 137,83627 Kč | 41 350,88 Kč |
| 500 | 132,95998 Kč | 66 479,99 Kč |
| 1 000 | 126,62182 Kč | 126 621,82 Kč |
| Unit Price without VAT: | 206,22000 Kč |
|---|---|
| Unit Price with VAT: | 249,52620 Kč |










