12 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug, Male Pins Solder Cup
C091 31H012 100 2 Back

C091 31H012 100 2

DigiKey Part Number
C09131H0121002-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31H012 100 2
Description
CONN PLUG MALE 12P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C091 31H012 100 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M16-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
3A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1661,18000 Kč661,18 Kč
10561,97200 Kč5 619,72 Kč
25526,79720 Kč13 169,93 Kč
50501,66360 Kč25 083,18 Kč
100477,73820 Kč47 773,82 Kč
300442,14753 Kč132 644,26 Kč
Manufacturers Standard Package
Unit Price without VAT:661,18000 Kč
Unit Price with VAT:800,02780 Kč