
C091 31G008 200 2 | |
|---|---|
DigiKey Part Number | C09131G0082002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31G008 200 2 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M16-8 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 210,59100 Kč | 21 059,10 Kč |
| Unit Price without VAT: | 210,59100 Kč |
|---|---|
| Unit Price with VAT: | 254,81511 Kč |








