C091 31F003 100 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31F003 100 2

DigiKey Part Number
361-1330-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31F003 100 2
Description
CONN PLUG FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M16-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
10A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,09000 Kč494,09 Kč
10419,95400 Kč4 199,54 Kč
25393,64520 Kč9 841,13 Kč
50374,86080 Kč18 743,04 Kč
100356,98040 Kč35 698,04 Kč
300330,38117 Kč99 114,35 Kč
500318,70274 Kč159 351,37 Kč
Manufacturers Standard Package
Unit Price without VAT:494,09000 Kč
Unit Price with VAT:597,84890 Kč