
C091 31C006 200 2 | |
|---|---|
DigiKey Part Number | C09131C0062002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31C006 200 2 |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert M16-6 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 202,42910 Kč | 20 242,91 Kč |
| Unit Price without VAT: | 202,42910 Kč |
|---|---|
| Unit Price with VAT: | 244,93921 Kč |





