7 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder
C016 30K006 100 12
ecomate® Family Overview

C01630K00610012

DigiKey Part Number
361-1358-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01630K00610012
Description
CONN PLUG MALE 7POS SILVER SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
C01630K00610012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Cable Clamp
Current Rating (Amps)
12A
Voltage Rating
250V
Operating Temperature
-40°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1545,62000 Kč545,62 Kč
10463,75300 Kč4 637,53 Kč
25434,71600 Kč10 867,90 Kč
50413,96940 Kč20 698,47 Kč
100394,22440 Kč39 422,44 Kč
250369,57064 Kč92 392,66 Kč
500351,95516 Kč175 977,58 Kč
Manufacturers Standard Package
Unit Price without VAT:545,62000 Kč
Unit Price with VAT:660,20020 Kč