



C01630K00610010 | |
|---|---|
DigiKey Part Number | 361-1357-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630K00610010 |
Description | CONN PLUG MALE 7POS SILVER SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630K00610010 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cable Clamp |
Number of Positions 7 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 10 | 471,86700 Kč | 4 718,67 Kč |
| 25 | 442,31040 Kč | 11 057,76 Kč |
| 50 | 421,20720 Kč | 21 060,36 Kč |
| 100 | 401,11850 Kč | 40 111,85 Kč |
| 250 | 376,03052 Kč | 94 007,63 Kč |
| 500 | 358,10662 Kč | 179 053,31 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |




