



C01630H00620010 | |
|---|---|
DigiKey Part Number | 361-1349-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630H00620010 |
Description | CONN PLUG MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630H00620010 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cable Clamp |
Number of Positions 7 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,39000 Kč | 517,39 Kč |
| 10 | 439,63500 Kč | 4 396,35 Kč |
| 25 | 412,11520 Kč | 10 302,88 Kč |
| 50 | 392,44420 Kč | 19 622,21 Kč |
| 100 | 373,72660 Kč | 37 372,66 Kč |
| 250 | 350,35080 Kč | 87 587,70 Kč |
| 500 | 333,65276 Kč | 166 826,38 Kč |
| Unit Price without VAT: | 517,39000 Kč |
|---|---|
| Unit Price with VAT: | 626,04190 Kč |






