




C01630G00610012 | |
|---|---|
DigiKey Part Number | 361-1082-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630G00610012 |
Description | CONN RCPT FMALE 7P SILVER SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630G00610012 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 7 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 253,13100 Kč | 2 531,31 Kč |
| 25 | 237,26920 Kč | 5 931,73 Kč |
| 50 | 225,94260 Kč | 11 297,13 Kč |
| 100 | 215,16230 Kč | 21 516,23 Kč |
| 250 | 201,70008 Kč | 50 425,02 Kč |
| 500 | 192,08172 Kč | 96 040,86 Kč |
| 1 000 | 182,92723 Kč | 182 927,23 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |



















