


| C01620G0051002 | |
|---|---|
| DigiKey Part Number | C01620G0051002-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C01620G0051002 | 
| Description | CONN RCPT FMALE 6P SILVER SCREW | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 6 (5 + PE) Position Circular Connector Receptacle, Female Sockets Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 6 (5 + PE) | |
| Shell Size - Insert | 2 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Screw | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA66), Nylon 6/6 | |
| Shell Finish | - | |
| Contact Finish - Mating | Silver | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Features | - | |
| Current Rating (Amps) | 16A | |
| Voltage Rating | 400V | |
| Operating Temperature | -40°C ~ 100°C | |
| Contact Finish Thickness - Mating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 148,28000 Kč | 1 148,28 Kč | 
| 10 | 976,07200 Kč | 9 760,72 Kč | 
| 25 | 914,98120 Kč | 22 874,53 Kč | 
| 50 | 871,34700 Kč | 43 567,35 Kč | 
| 100 | 829,80570 Kč | 82 980,57 Kč | 
| Unit Price without VAT: | 1 148,28000 Kč | 
|---|---|
| Unit Price with VAT: | 1 389,41880 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic