6 (5 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (5 + PE) Position Circular Connector Plug, Male Pins Screw
ecomate® Family Overview

C01620I0051032

DigiKey Part Number
C01620I0051032-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01620I0051032
Description
CONN PLUG MALE 6POS SILVER SCREW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 (5 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (5 + PE)
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Current Rating (Amps)
16A
Voltage Rating
400V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 153,21000 Kč1 153,21 Kč
10980,27100 Kč9 802,71 Kč
25918,92280 Kč22 973,07 Kč
50875,09580 Kč43 754,79 Kč
100833,37910 Kč83 337,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,21000 Kč
Unit Price with VAT:1 395,38410 Kč