




C01620G00320012 | |
|---|---|
DigiKey Part Number | 361-1359-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01620G00320012 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | C01620G00320012 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 4 | Voltage Rating 400V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Termination Screw | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,03000 Kč | 455,03 Kč |
| 10 | 386,76200 Kč | 3 867,62 Kč |
| 25 | 362,54320 Kč | 9 063,58 Kč |
| 50 | 345,24080 Kč | 17 262,04 Kč |
| 100 | 328,76780 Kč | 32 876,78 Kč |
| 250 | 308,20528 Kč | 77 051,32 Kč |
| 500 | 293,51340 Kč | 146 756,70 Kč |
| Unit Price without VAT: | 455,03000 Kč |
|---|---|
| Unit Price with VAT: | 550,58630 Kč |









