


C01620K00320012 | |
|---|---|
DigiKey Part Number | C01620K00320012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01620K00320012 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | C01620K00320012 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cable Clamp |
Number of Positions 4 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 400V |
Termination Screw | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 565,24936 Kč | 141 312,34 Kč |
| Unit Price without VAT: | 565,24936 Kč |
|---|---|
| Unit Price with VAT: | 683,95173 Kč |



