C016 20D003 110 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C016 20D003 110 10
c016 20d003 110 10
C01620D00311010
C01620D00311010

C01620D00311010

DigiKey Part Number
361-1364-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01620D00311010
Description
CONN PLUG FMALE 4P SILVER SCREW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
C01620D00311010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Cable Clamp, Strain Relief
Current Rating (Amps)
16A
Voltage Rating
400V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,07000 Kč270,07 Kč
10229,44500 Kč2 294,45 Kč
25215,06360 Kč5 376,59 Kč
50204,79960 Kč10 239,98 Kč
100195,02610 Kč19 502,61 Kč
250182,82432 Kč45 706,08 Kč
500174,10666 Kč87 053,33 Kč
1 000165,80769 Kč165 807,69 Kč
Manufacturers Standard Package
Unit Price without VAT:270,07000 Kč
Unit Price with VAT:326,78470 Kč