



C01610C0140001 | |
|---|---|
DigiKey Part Number | C01610C0140001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610C0140001 |
Description | CONN RCPT HSNG MALE 15POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 (14 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Tuchel Industrial | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 15 (14 + PE) | Shielding Unshielded |
Shell Size - Insert 1 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm (11), 2.5mm (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 Kč | 252,19 Kč |
| 10 | 214,32700 Kč | 2 143,27 Kč |
| 25 | 200,89200 Kč | 5 022,30 Kč |
| 50 | 191,30020 Kč | 9 565,01 Kč |
| 100 | 182,17230 Kč | 18 217,23 Kč |
| 300 | 168,59223 Kč | 50 577,67 Kč |
| 500 | 162,62952 Kč | 81 314,76 Kč |
| 1 000 | 154,87705 Kč | 154 877,05 Kč |
| Unit Price without VAT: | 252,19000 Kč |
|---|---|
| Unit Price with VAT: | 305,14990 Kč |











