


C01600V0000102 | |
|---|---|
DigiKey Part Number | C01600V0000102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01600V0000102 |
Description | CONN PROTECTIVE COVER 2 BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 2 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Cable Connector |
Manufacturer Amphenol Tuchel Industrial | Shell Size - Insert 2 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Bayonet Lock, Contains Strap, Dust Tight, Water Resistant |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 165,24170 Kč | 16 524,17 Kč |
| Unit Price without VAT: | 165,24170 Kč |
|---|---|
| Unit Price with VAT: | 199,94246 Kč |










