



C016 30H006 210 10 | |
|---|---|
DigiKey Part Number | 361-1353-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 30H006 210 10 |
Description | CONN PLUG MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C016 30H006 210 10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,14000 Kč | 584,14 Kč |
| 10 | 496,48500 Kč | 4 964,85 Kč |
| 25 | 465,39880 Kč | 11 634,97 Kč |
| 50 | 443,19100 Kč | 22 159,55 Kč |
| 100 | 422,05250 Kč | 42 205,25 Kč |
| 250 | 395,65748 Kč | 98 914,37 Kč |
| 500 | 377,05812 Kč | 188 529,06 Kč |
| Unit Price without VAT: | 584,14000 Kč |
|---|---|
| Unit Price with VAT: | 706,80940 Kč |






