



C016 10D006 806 12 | |
|---|---|
DigiKey Part Number | C01610D00680612-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10D006 806 12 |
Description | CONN PLUG FMALE 7POS CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | C016 10D006 806 12 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Features Cable Clamp |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 169,85300 Kč | 1 698,53 Kč |
| 25 | 159,20680 Kč | 3 980,17 Kč |
| 50 | 151,60560 Kč | 7 580,28 Kč |
| 100 | 144,36750 Kč | 14 436,75 Kč |
| 250 | 135,33296 Kč | 33 833,24 Kč |
| 500 | 128,87900 Kč | 64 439,50 Kč |
| 1 000 | 122,73436 Kč | 122 734,36 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |






