



C016 10P006 806 12 | |
|---|---|
DigiKey Part Number | C01610P00680612-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10P006 806 12 |
Description | CONN RCPT MALE 7POS CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | C016 10P006 806 12 Models |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 25 | 93,49160 Kč | 2 337,29 Kč |
| 50 | 89,02320 Kč | 4 451,16 Kč |
| 100 | 84,77310 Kč | 8 477,31 Kč |
| 250 | 79,46568 Kč | 19 866,42 Kč |
| 500 | 75,67428 Kč | 37 837,14 Kč |
| 1 000 | 72,06493 Kč | 72 064,93 Kč |
| 2 500 | 67,55829 Kč | 168 895,73 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


