


C016 00V000 021 1 | |
|---|---|
DigiKey Part Number | C01600V0000211-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 00V000 021 1 |
Description | CONN PROTECTIVE COVER 1 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 1 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Receptacle |
Manufacturer Amphenol Tuchel Industrial | Shell Size - Insert 1 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Bayonet Lock, Contains Strap, Dust Tight, Water Resistant |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 265,10000 Kč | 2 651,00 Kč |
| 25 | 248,49040 Kč | 6 212,26 Kč |
| 50 | 236,62640 Kč | 11 831,32 Kč |
| 100 | 225,33370 Kč | 22 533,37 Kč |
| 300 | 208,53743 Kč | 62 561,23 Kč |
| 500 | 201,16462 Kč | 100 582,31 Kč |
| 1 000 | 191,57483 Kč | 191 574,83 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |


