
C01530D0060011 | |
|---|---|
DigiKey Part Number | C01530D0060011-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01530D0060011 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Backshell | |
Current Rating (Amps) | - | |
Voltage Rating | 75V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,71000 Kč | 1 096,71 Kč |
| 10 | 932,11500 Kč | 9 321,15 Kč |
| 25 | 873,78560 Kč | 21 844,64 Kč |
| 50 | 832,11080 Kč | 41 605,54 Kč |
| 100 | 792,44200 Kč | 79 244,20 Kč |
| 250 | 750,95876 Kč | 187 739,69 Kč |
| Unit Price without VAT: | 1 096,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,01910 Kč |



