
ATS06-34SA2 | |
|---|---|
DigiKey Part Number | 889-ATS06-34SA2-ND |
Manufacturer | |
Manufacturer Product Number | ATS06-34SA2 |
Description | 34 POSITION PLUG, SOCKET, CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Thermoplastic |
Pitch 0.118" (3.00mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS06-34SA1 | Amphenol Sine Systems Corp | 128 | 889-ATS06-34SA1-ND | 175,39000 Kč | Parametric Equivalent |
| ATS06-34SB1 | Amphenol Sine Systems Corp | 63 | 889-ATS06-34SB1-ND | 171,64000 Kč | Parametric Equivalent |
| ATS06-34SB2 | Amphenol Sine Systems Corp | 78 | 889-ATS06-34SB2-ND | 191,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,46000 Kč | 196,46 Kč |
| 10 | 166,92700 Kč | 1 669,27 Kč |
| 25 | 156,46640 Kč | 3 911,66 Kč |
| 50 | 148,99160 Kč | 7 449,58 Kč |
| 100 | 141,88000 Kč | 14 188,00 Kč |
| 300 | 131,30277 Kč | 39 390,83 Kč |
| 500 | 126,65838 Kč | 63 329,19 Kč |
| 1 000 | 120,61966 Kč | 120 619,66 Kč |
| Unit Price without VAT: | 196,46000 Kč |
|---|---|
| Unit Price with VAT: | 237,71660 Kč |





