New at DigiKey
12 Position Rectangular Header Connector Crimp Nickel 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-06PBM14-X2-TS01

DigiKey Part Number
889-ATP04-06PBM14-X2-TS01-ND
Manufacturer
Manufacturer Product Number
ATP04-06PBM14-X2-TS01
Description
13 POSITION POWER SPLITTER CONTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Header Connector Crimp Nickel 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
12
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
12 AWG
Features
IP68
Contact Finish
Nickel
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1860,50000 Kč860,50 Kč
10731,40200 Kč7 314,02 Kč
30676,85667 Kč20 305,70 Kč
60644,57217 Kč38 674,33 Kč
120613,83800 Kč73 660,56 Kč
270579,74933 Kč156 532,32 Kč
Manufacturers Standard Package
Unit Price without VAT:860,50000 Kč
Unit Price with VAT:1 041,20500 Kč