New at DigiKey
24 Position Rectangular Header Connector Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-12PABM04-X2-TS01

DigiKey Part Number
889-AT04-12PABM04-X2-TS01-ND
Manufacturer
Manufacturer Product Number
AT04-12PABM04-X2-TS01
Description
25 POSITION POWER SPLITTER CONTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Header Connector Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
24
Pitch
-
Number of Rows
6
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
IP68
Contact Finish
Nickel
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1816,82000 Kč816,82 Kč
10694,25700 Kč6 942,57 Kč
30642,48967 Kč19 274,69 Kč
60611,83967 Kč36 710,38 Kč
120582,66475 Kč69 919,77 Kč
270550,30704 Kč148 582,90 Kč
Manufacturers Standard Package
Unit Price without VAT:816,82000 Kč
Unit Price with VAT:988,35220 Kč