
ATMH06-2SC | |
|---|---|
DigiKey Part Number | 889-ATMH06-2SC-ND |
Manufacturer | |
Manufacturer Product Number | ATMH06-2SC |
Description | 2 POSITION PLUG, SOCKET, HIGH TE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATMH06-2SC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features IP68, IP6K9K, Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,10600 Kč | 401,06 Kč |
| 25 | 37,59480 Kč | 939,87 Kč |
| 50 | 35,79320 Kč | 1 789,66 Kč |
| 100 | 34,08400 Kč | 3 408,40 Kč |
| 250 | 31,94888 Kč | 7 987,22 Kč |
| 500 | 30,42316 Kč | 15 211,58 Kč |
| 1 000 | 28,97136 Kč | 28 971,36 Kč |
| 2 500 | 27,15864 Kč | 67 896,60 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


