


ATM13-2P-BM03 | |
|---|---|
DigiKey Part Number | 889-3289-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-2P-BM03 |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-2P-BM03 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.063" (27.00mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,84000 Kč | 161,84 Kč |
| 10 | 137,56300 Kč | 1 375,63 Kč |
| 25 | 128,94520 Kč | 3 223,63 Kč |
| 50 | 122,78460 Kč | 6 139,23 Kč |
| 150 | 113,62773 Kč | 17 044,16 Kč |
| 300 | 108,20597 Kč | 32 461,79 Kč |
| 600 | 103,04493 Kč | 61 826,96 Kč |
| 1 050 | 99,05985 Kč | 104 012,84 Kč |
| Unit Price without VAT: | 161,84000 Kč |
|---|---|
| Unit Price with VAT: | 195,82640 Kč |












