


ATM13-12PB-12PD-BM03 | |
|---|---|
DigiKey Part Number | 889-3452-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-12PB-12PD-BM03 |
Description | CONN HEADER R/A 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Snap-In; Through Hole, Right Angle 12, 12 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-12PB-12PD-BM03 Models |
Category | Contact Length - Post 0.112" (2.84mm) |
Mfr | Insulation Height 1.378" (35.00mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Mounting Flange, Sealed |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,02000 Kč | 605,02 Kč |
| 10 | 514,19200 Kč | 5 141,92 Kč |
| 25 | 482,00400 Kč | 12 050,10 Kč |
| 50 | 459,00860 Kč | 22 950,43 Kč |
| 105 | 435,61781 Kč | 45 739,87 Kč |
| 315 | 403,16130 Kč | 126 995,81 Kč |
| 525 | 388,91097 Kč | 204 178,26 Kč |
| Unit Price without VAT: | 605,02000 Kč |
|---|---|
| Unit Price with VAT: | 732,07420 Kč |












