6 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black
ATM06-6S-SF01BLK
ATM06-6S-SF01BLK
ATM06-6S-SF01BLK

ATM06-6S-SF01BLK

DigiKey Part Number
889-ATM06-6S-SF01BLK-ND
Manufacturer
Manufacturer Product Number
ATM06-6S-SF01BLK
Description
6 POSITION PLUG, SOCKET, SNAP-FI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68, IP69K, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,04000 Kč290,40 Kč
2527,21360 Kč680,34 Kč
5025,91580 Kč1 295,79 Kč
10024,67470 Kč2 467,47 Kč
25023,12888 Kč5 782,22 Kč
50022,02438 Kč11 012,19 Kč
1 00020,97301 Kč20 973,01 Kč
2 50019,66043 Kč49 151,08 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč