




ATM04-6P-SF01BLK | |
|---|---|
DigiKey Part Number | 889-ATM04-6P-SF01BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SF01BLK |
Description | 6 POSITION RECEPTACLE, PIN, SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 25 | 41,13920 Kč | 1 028,48 Kč |
| 50 | 39,17380 Kč | 1 958,69 Kč |
| 100 | 37,30080 Kč | 3 730,08 Kč |
| 250 | 34,96420 Kč | 8 741,05 Kč |
| 500 | 33,29484 Kč | 16 647,42 Kč |
| 1 000 | 31,70614 Kč | 31 706,14 Kč |
| 2 500 | 29,72233 Kč | 74 305,82 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |






