2 Position Rectangular Housing Connector Receptacle Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-2P-SR01YL

DigiKey Part Number
889-ATM04-2P-SR01YL-ND
Manufacturer
Manufacturer Product Number
ATM04-2P-SR01YL
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Yellow
Datasheet
 Datasheet
EDA/CAD Models
ATM04-2P-SR01YL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Yellow
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
1040,68900 Kč406,89 Kč
2538,13200 Kč953,30 Kč
5036,30940 Kč1 815,47 Kč
10034,57630 Kč3 457,63 Kč
25032,41028 Kč8 102,57 Kč
50030,86280 Kč15 431,40 Kč
1 00029,38999 Kč29 389,99 Kč
2 50027,55112 Kč68 877,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč