
ATM04-12PA-PM31 | |
|---|---|
DigiKey Part Number | 889-ATM04-12PA-PM31-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PA-PM31 |
Description | 12 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-20 AWG | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,23200 Kč | 1 172,32 Kč |
| 25 | 109,89520 Kč | 2 747,38 Kč |
| 50 | 104,64560 Kč | 5 232,28 Kč |
| 200 | 94,89205 Kč | 18 978,41 Kč |
| 400 | 90,36438 Kč | 36 145,75 Kč |
| 600 | 87,81783 Kč | 52 690,70 Kč |
| 1 000 | 84,71181 Kč | 84 711,81 Kč |
| 2 600 | 79,19598 Kč | 205 909,55 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |







