1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHD06-1-12S

DigiKey Part Number
889-ATHD06-1-12S-ND
Manufacturer
Manufacturer Product Number
ATHD06-1-12S
Description
CONN PLG HSG FMALE 1POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
ATHD06-1-12S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Shell Material
Thermoplastic
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
1 (Power)
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12 Power
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATHD06-1-12S-E003Amphenol Sine Systems Corp173889-ATHD06-1-12S-E003-ND82,38000 KčParametric Equivalent
In-Stock: 694
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1056,31000 Kč563,10 Kč
2552,78120 Kč1 319,53 Kč
5050,26180 Kč2 513,09 Kč
10047,85920 Kč4 785,92 Kč
40043,39820 Kč17 359,28 Kč
80041,32753 Kč33 062,02 Kč
1 20040,16248 Kč48 194,98 Kč
2 80037,83396 Kč105 935,09 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč