1 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHD04-1-8P-PM05

DigiKey Part Number
889-ATHD04-1-8P-PM05-ND
Manufacturer
Manufacturer Product Number
ATHD04-1-8P-PM05
Description
SINGLE POLE, RECEPTACLE, PIN, SI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
ATHD04-1-8P-PM05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Box
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
1 (Power)
Current Rating (Amps)
25A
Mounting Type
Panel Mount
Voltage Rating
500V
Mounting Feature
Flange
Cable Opening
0.190" ~ 0.240" (4.83mm ~ 6.10mm)
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATHD04-1-8P-PM11Amphenol Sine Systems Corp141889-ATHD04-1-8P-PM11-ND126,18000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1163,92000 Kč163,92 Kč
10139,37700 Kč1 393,77 Kč
25130,63880 Kč3 265,97 Kč
50124,39880 Kč6 219,94 Kč
100118,45920 Kč11 845,92 Kč
300109,62693 Kč32 888,08 Kč
500105,74822 Kč52 874,11 Kč
1 000100,70620 Kč100 706,20 Kč
Manufacturers Standard Package
Unit Price without VAT:163,92000 Kč
Unit Price with VAT:198,34320 Kč