


ATF13-12PB-BM11 | |
|---|---|
DigiKey Part Number | 889-ATF13-12PB-BM11-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-12PB-BM11 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-12PB-BM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.874" (22.20mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 10 | 309,32200 Kč | 3 093,22 Kč |
| 25 | 289,94040 Kč | 7 248,51 Kč |
| 50 | 276,10280 Kč | 13 805,14 Kč |
| 125 | 258,82472 Kč | 32 353,09 Kč |
| 250 | 246,48040 Kč | 61 620,10 Kč |
| 500 | 234,72950 Kč | 117 364,75 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |






